Sealey CH4200 Cabinet Gas Heater 4.2kW

MPN
CH4200
Brand
Sealey
EAN-13
5054630154232
Order Code
89-7995
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ceramic plaque cabinet heater ideal for office or home use. Accepts 15kg Butane bottle (not included) which fits into the rear of the unit. Features piezoelectric ignition, removing the need for batteries. Three heat output settings ranging from 1.55 to 4.2kW (5,288 to 14,330Btu/hr). Safety features fitted include a flame failure device, anti-tilt switch and oxygen depletion system. Supplied with hose and regulator.
  • Ceramic plaque cabinet heater ideal for office or home use.
  • Accepts 15kg Butane bottle (not included) which fits into the rear of the unit.
  • Features piezoelectric ignition, removing the need for batteries.
  • Three heat output settings ranging from 1.55 to 4.2kW (5,288 to 14,330Btu/hr).
  • Safety features fitted include a flame failure device, anti-tilt switch and oxygen depletion system.
  • Supplied with hose and regulator.
  • Overall Size (W x D x H): 430 x 295 x 750mm.
  • Model No. CH4200
Type Ceramic heater
Maximum Output Power 4200W
Voltage Not required
Energy Rating A
Fuel Butane
Fuel Consumption 0.11/0.2/0.305kg/hr
Nett Weight 8.73kg
Output 1.55/2.9/4.2kW(5,288-14,330Btu/hr)
Overall Size (W x D x H) 430 x 295 x 750mm

Reviews

Be the first to submit a review

Trustpilot