Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey CH2800S Ceramic Heater with Telescopic Tripod Stand 1.4/2.8kW 230V

Order Code:  

89-0055

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: CH2800S  Copy to clipboard EAN-13: 5051747751675
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

Tripod mounted, powder coated metal construction. Two ceramic heating elements provide instant heat when required. Polished reflectors maximize heat emission. Output controlled by rocker switches fitted to the frame. Supplied with 2m cable fitted with 3-pin plug. Foldable legs for easy storage.

Model NoCH2800S
Maximum Height:1760mm
Minimum Height:1500mm
Nett Weight:8.1kg
Power:1400/2800W
Supply:230V - 13A


Reviews


Be the first to submit a review