Sealey CH20 Industrial Ceramic Fan Heater 2000W

MPN
CH20
Brand
Sealey
EAN-13
5054630036804
Order Code
94-4609
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Portable industrial heater with two heat settings and one setting for air movement only. Features PTC heat conducting ceramic elements to achieve an instant, odour-free heat. Thermostat control to maintain ambient temperature. Includes overheating protection, protecting the user, product and environment.
  • Portable industrial heater with two heat settings and one setting for air movement only.
  • Features PTC heat conducting ceramic elements to achieve an instant, odour-free heat.
  • Thermostat control to maintain ambient temperature.
  • Includes overheating protection, protecting the user, product and environment.
  • Size (W x D x H): 210 x 130 x 260mm.
  • Model No. CH20
Type Fan heater
Maximum Output Power 2000W
Voltage 230V
Fuel Electricity
Nett Weight 1.4kg
Power 0-2000W
Size (W x D x H) 210 x 130 x 260mm
Supply 230V ~ 50Hz
Timer No
Turbo Fan No

Reviews

Be the first to submit a review

Trustpilot