Faithfull CH01-100CE-005A Portable Electronic Scale 0-50kg

MPN
CH01-100CE-005A
Brand
Faithfull
EAN-13
5023969300788
Order Code
95-8503
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 5 despatched in 2 working days

The Faithfull Portable Electronic Scale is ideal for both luggage and fishing. The scale can measure weight in kilograms, pounds, and ounces. It has tare, zero, and overload functions. A LCD display with backlight allows easy reading, and the scale is supplied complete with a steel hook and nylon strap.

Requires 2 x AAA batteries (not supplied).

Maximum capacity: 50kg.


Type Scale
Weighing Capacity 50kg

Reviews

Be the first to submit a review

Trustpilot