CamdenBoss CFTBN/3 3 Pole Fused Terminal Block

Image Representative of Range

CamdenBoss CFTBN/3 3 Pole Fused Terminal Block

Order Code:

21-0750

Brand: CamdenBoss MPN: CFTBN/3
Qty Unit Price (Ex VAT)
5+ £0.847
50+ £0.806
100+ £0.740
250+ £0.710
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,167 in stock, despatched same dayAdditional 500 due on 07/05/2026

Buy Fused Terminal Block (3 Pole) from CamdenBoss - a high quality fused 3-pole terminal block and part of the CamdenBoss CFTBN series.

  • 3-Pole
  • 13A @ 250V fuse rating
  • 5 x 20mm fuse type
  • 20A current rating
  • 450V voltage rating
  • Screw termination
  • 4mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material
  • -20°C to +125°C temperature range
  • IP20
  • Integral spare fuse carrier
  • Interlocking fuse holder
  • Anti-rotation spigot
  • Meets creepage and clearance requirements of IEC (8mm)
  • Screw/dust protection cover available
  • Manufacturer's part CFTBN/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Fused Terminal Block
Number of Positions 3
Fuse Size 20 x 5mm
Pitch 16mm
Body Style Fused terminal block
Current Rating 20A
Mounting Screw
Number of Ways 3
Series CFTBN
Termination Screw
Wire Gauge 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot