Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss CF2470TT/250 250mA Time Delay Micro Axial Fuse

Order Code:  

26-2568

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CF2470TT/250  Copy to clipboard
 Report an error

Discontinued

Micro miniature epoxy coated slow blow axial fuses from CamdenBoss, with a current rating of 250mA.


  • Voltage rating 250V
  • Fuse size 2.4 x 7mm
  • Lead length 28mm
  • Leads are tinned plated copper for PCB mounting
  • Rating of fuse is printed on fuse body
  • UL and CSA approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Fuse Type Slow blow
Nominal Voltage 250V
Current Rating 0.25A
Length 7mm
Diameter 2.4mm

Reviews


Be the first to submit a review