CamdenBoss CF2470FF/3 3A Quick Blow Micro Axial Fuse

Order Code:

26-2562

Brand: CamdenBoss MPN: CF2470FF/3

Discontinued


Micro miniature epoxy coated quick blow axial fuses from CamdenBoss, with a current rating of 3A.


  • Voltage rating 250V
  • Fuse size 2.4 x 7mm
  • Lead length 28mm
  • Leads are tinned plated copper for PCB mounting
  • Rating of fuse is printed on fuse body
  • UL and CSA approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 3A
Length 7mm
Diameter 2.4mm
Fuse Speed Very fast acting
Nominal Voltage 250V

Trustpilot