Micro miniature epoxy coated quick blow axial fuses from CamdenBoss, with a current rating of 2.5A.
- Voltage rating 250V
- Fuse size 2.4 x 7mm
- Lead length 28mm
- Leads are tinned plated copper for PCB mounting
- Rating of fuse is printed on fuse body
- UL and CSA approved
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Current Rating |
2.5A |
| Length |
7mm |
| Diameter |
2.4mm |
| Fuse Speed |
Very fast acting |
| Nominal Voltage |
250V |