Christmas Opening Hours and Delivery Dates here

CamdenBoss CF06333CF/8 8A 32x6.3mm Qb Ceramic Fuse

Order Code:

26-2208

Brand: CamdenBoss MPN: CF06333CF/8

Discontinued


Ceramic bodied quick blow 6.3 x 32mm fuses with electroplated nickel end caps from CamdenBoss..


  • Current rating 8A
  • Voltage rating 250V
  • Ideal for use in applications where a high break capacity is needed
  • Interrupting rating 1kA
  • Complies with IEC127
  • Camden CF06333CF series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 8A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow

Trustpilot