Ceramic bodied quick blow 6.3 x 32mm fuses with electroplated nickel end caps from CamdenBoss..
- Current rating 3.15A
- Voltage rating 250V
- Ideal for use in applications where a high break capacity is needed
- Interrupting rating 1kA
- Complies with IEC127
- Camden CF06333CF series
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Current Rating |
3.15A |
| Voltage Rating |
250V |
| Length |
32mm |
| Diameter |
6.3mm |
| Fuse Speed |
Quick blow |