Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss CF06333CF/10 10A 32x6.3mm Qb Ceramic Fuse

Order Code:  

26-2210

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CF06333CF/10  Copy to clipboard
 Report an error

Discontinued

Ceramic bodied quick blow 6.3 x 32mm fuses with electroplated nickel end caps from CamdenBoss..


  • Current rating 10A
  • Voltage rating 250V
  • Ideal for use in applications where a high break capacity is needed
  • Interrupting rating 1kA
  • Complies with IEC127
  • Camden CF06333CF series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Fuse Type Quick blow
Nominal Voltage 250V
Current Rating 10A
Length 32mm
Diameter 6.3mm

Reviews


Be the first to submit a review