Quick blow 25 x 6.3mm
glass fuse from
CamdenBoss with a 3A current rating.
- Voltage rating 250V
- Nickel plated end caps
- Manufactued to IEC127
- Economical alternative to mains plug-top fuses
- Suitable for use with mains fitted terminal block
- Not for use as a replacement fuse for ceramic fuses in 13A plugs
- Camden CF06325FG series
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Current Rating |
3A |
| Voltage Rating |
250V |
| Length |
25mm |
| Diameter |
6.3mm |
| Fuse Speed |
Quick blow |