Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Invicta 140659 Centimetre Pin Board 700 Pins

Order Code:  

52-0672

  Copy to clipboard
Brand: Invicta  Copy to clipboard MPN: 140659  Copy to clipboard EAN-13: 5011805140650
  • Country of Origin: China
 Report an error

Discontinued

A large pin board, ideal for demonstrating geometric concepts, introducing the names of shapes, working out areas, symmetry work and fractions.


  • Use with coloured rubber bands (supplied) for visual impact
  • Ideal for block or line graphs
  • Great with co-ordinates work
  • 1cm square grid on one side
  • Over 700 pins
  • Size 280 x 280mm
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
  • Supplied singly
Type Pin board
Quantity 1

Reviews


Be the first to submit a review