Qualitek CEASolder Peelable Solder Mask 12oz

Order Code:

85-1541

Brand: Qualitek MPN: CEASolder

Discontinued


Qualitek Ceasolder is a temporary, peelable latex mask designed for electronic assembly applications.

It prevents solder from flowing into contacts, screw heads, terminals and plated through-holes. The latex material is heat stable so it masks and protects the boards through the entire assembly and reflow process.

Ceasolder is non-flammable, VOC-free, non-toxic and has only a moderate odour.


  • Easy to peel off
  • Fast cure time
  • Non-flammable
  • Protects sensitive components
  • May be used for leaded or high-temperature lead-free processes
  • Supplied in 350ml (12oz.) squeezable bottles
Type Solder mask
Colour Pink
Dispensing Method Bottle
Volume 350ml

Trustpilot