Takachi CDM8822SL 88 Series Ip67 Heat Sink Case Size 22 Silver 275x156.3x81.3

Image Representative of Range

Takachi CDM8822SL 88 Series Ip67 Heat Sink Case Size 22 Silver 275x156.3x81.3

MPN
CDM8822SL
Brand
Takachi
Order Code
30-6819
Country of Origin
Japan
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £159.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/08/2026


  • SILVER 275.156.3x81.3 Heavy duty enclosure, heatsink extrusion body and die-cast panels
  • EMI-shielded (Non-shielded available upon request)
  • PCB or chassis are horizontally mountable by sliding into grooved inner body frame
  • Designed for a tough environment; heavy duty, highly waterproof and heat resistant. Suitable for measuring instruments, industrial control box, industrial camera housing
Type Heat Sink Enclosures
Protection Rating IP67
Enclosure Length 275mm
Enclosure Width 156.3mm
Enclosure Height 81.3mm
Colour Silver

Reviews

Be the first to submit a review

Trustpilot