Takachi CDM8818BK 88 Series Ip67 Heat Sink Case Size 18 Black 240x106.3x56.3

Image Representative of Range

Takachi CDM8818BK 88 Series Ip67 Heat Sink Case Size 18 Black 240x106.3x56.3

MPN
CDM8818BK
Brand
Takachi
Order Code
30-6814
Country of Origin
Japan
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £58.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/08/2026


  • Black 240x106.3x56.3 Heavy duty enclosure, heatsink extrusion body and die-cast panels
  • EMI-shielded (Non-shielded available upon request)
  • PCB or chassis are horizontally mountable by sliding into grooved inner body frame
  • Designed for a tough environment; heavy duty, highly waterproof and heat resistant. Suitable for measuring instruments, industrial control box, industrial camera housing
Type Heat Sink Enclosures
Protection Rating IP67
Enclosure Length 240mm
Enclosure Width 106.3mm
Enclosure Height 56.3mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot