Takachi CDM8811BK 88 Series Ip67 Heat Sink Case Size 11 Black 125x86.3x86.3

MPN
CDM8811BK
Brand
Takachi
Order Code
30-6808
Country of Origin
Japan
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £112.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/08/2026


  • Black 125x86.3x86.3 Heavy duty enclosure, heatsink extrusion body and die-cast panels
  • EMI-shielded (Non-shielded available upon request)
  • PCB or chassis are horizontally mountable by sliding into grooved inner body frame
  • Designed for a tough environment; heavy duty, highly waterproof and heat resistant. Suitable for measuring instruments, industrial control box, industrial camera housing
Type Heat Sink Enclosures
Protection Rating IP67
Enclosure Length 125mm
Enclosure Width 86.3mm
Enclosure Height 86.3mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot