Takachi CDM8809BK 88 Series Ip67 Heat Sink Case Size 9 Black 175x80.8x45.8

MPN
CDM8809BK
Brand
Takachi
Order Code
30-6806
Country of Origin
Japan
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £66.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/08/2026


  • Black 175x80.8x45.8 Heavy duty enclosure, heatsink extrusion body and die-cast panels
  • EMI-shielded (Non-shielded available upon request)
  • PCB or chassis are horizontally mountable by sliding into grooved inner body frame
  • Designed for a tough environment; heavy duty, highly waterproof and heat resistant. Suitable for measuring instruments, industrial control box, industrial camera housing
Type Heat Sink Enclosures
Protection Rating IP67
Enclosure Length 175mm
Enclosure Width 80.8mm
Enclosure Height 45.8mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot