Takachi CDM8609SL 86 Series Aluminium Audio Case Size 9 Silver 180x174x40

MPN
CDM8609SL
Brand
Takachi
Order Code
30-6748
Country of Origin
Japan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £89.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/08/2026


  • 86 Series Aluminium Audio Cases 180x174x40Stylish aluminium Heat-sink cases.
  • Heatsink is incorporated into the side plate.
  • Audio style aluminium enclosures.
  • Available in 12 sizes in silver.
  • Easily customised and light weight.
Type Audio Heat Sink Enclosure
Protection Rating IP40
Enclosure Length 180mm
Enclosure Width 174mm
Enclosure Height 40mm
Colour Aluminium

Reviews

Be the first to submit a review

Trustpilot