Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker CD115A5 115mm Small Angle Grinder 710W

Order Code:  

84-7933

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: CD115A5-GB  Copy to clipboard
 Report an error

Discontinued

This mini angle grinder from Black+Decker is ideal for cutting metal pipes, removing rust and excess weld and raking between brickwork, particularly when working in confined spaces. The 2-position handle provides additional control and there is a spindle lock for easy and effective changing of accessories.
  • Input power 710W
  • No load speed: 10,000/min
  • Disc diameter 115mm
  • Spindle M14
  • Cable length 2m
  • Manufacturer's part CD115A5-GB

Reviews


Be the first to submit a review