CamdenBoss CCTTM41LR Emergency Stop Key Release Red 40mm

Order Code:

78-2445

Brand: CamdenBoss MPN: CCTTM41LR
Qty Unit Price (Ex VAT)
2+ £21.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 13/05/2026

This CamdenBoss 40mm Emergency Stop button, has been designed for failsafe operation on machinery. Once pushed, the button can only be released by turning the key. This adds more security to restart machinery as it requires a deliberate action by an operator.


  • Metal bodied
  • Rated 600V, 10A max AC
  • Operating frequency 3,600 per hour
  • Panels mount 1-6mm thick
  • Positive opening operation
  • Conform to IEC 947-5-1 and EN 60947-5-1
  • Terminal marking to EN 50013
  • Supplied in red

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Emergency stop
Actuator Style Mushroom key button

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot