Christmas Opening Hours and Delivery Dates here

Sealey CCEL Car Cover Lightweight Large 4300 x 1690 x 1220mm

Order Code:

89-7333

Brand: Sealey MPN: CCEL EAN-13: 5051747513099

Discontinued


Made from lightweight, anti-scratch material to protect vehicle's paintwork. Side opening zips give access to vehicle doors without removing cover. Features elastic corners for easy fitting. Fitted with fastening clip to secure cover onto vehicle. Suitable for dust protection and resistant to light rain.

Model NoCCEL
Dimensions (L x W x H):4300 x 1690 x 1220mm
Nett Weight:1.04Kg
Size:Large

Type Car cover
Height 1.22m
Length 4.3m
Size Large
Width 1.69m

Trustpilot