Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Crydom CC4850W4VR Dual SSR 600VAC 50A 4-32VDC Spring Terminal Random Turn-On

Crydom CC4850W4VR Dual SSR 600VAC 50A 4-32VDC Spring Terminal Random Turn-On

Order Code:  

49-4071

  Copy to clipboard
Brand: Crydom  Copy to clipboard MPN: CC4850W4VR  Copy to clipboard
 Report an error

Discontinued

A dual channel solid state relay with a random turn-on switching mode and 4-pin spring terminal input connector that has a superior mechanical design and thermal management capability. A load current of 50A per channel, optically separated SCR output and a 'hockey puck' standard industrial housing enusre that this SSR enjoys considerably enhanced performance.


  • 480V to 600V AC operating voltage
  • 4 to 32V DC Control voltage
  • LED Input status indicator per channel
  • SCR output for heavy industrial loads
  • Thermally conductive epoxy encapsulation
  • Approvals UL, CSA, VDE
Coil Voltage (DC) 32V
Coil Current 10mA
Switching Voltage Max (AC) 600V
Mounting Type Panel
Length 58.42mm
Weight 86.5g
Switching Current Max 50A

Reviews


Be the first to submit a review