Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Crydom CC4850W4V Solid State Relay 50A 4-32VDC

Order Code:  

50-8415

  Copy to clipboard
Brand: Crydom  Copy to clipboard MPN: CC4850W4V  Copy to clipboard
 Report an error

Discontinued

The Evolution series of dual-load relay offers an improved mechanical and thermal design and thus offers a considerably enhanced performance. The relay has 2 channels (A-Channel on the left, B-channel on the right side of the relay) with a maximum load current. 50 A per channel. Optically separated SCR output for high switching loads in industrial applications. ""Hockey Puck"" standard industrial housing for chassis or heat sink mounting.
IP20 contact protection-cover.
  • 4-pin spring terminal
  • Input status LED indicator for each channel
  • IP20 touch protection cover
  • Output terminal orientation - A channel on left, B channel on right
  • Dimensions (L x W x H) 66.9 x 45.7 x 36.3mm
  • Ambient temperature –40°C to +80°C
  • Protection type IP20
  • UL, cUL approved

Approval UL, cUL.

Reviews


Be the first to submit a review