VOLTCRAFT CC-421 Current Calibrator

MPN
CC-421
Brand
VOLTCRAFT
EAN-13
4016138520187
Order Code
51-5930
Country of Origin
Taiwan
  • Free UK shipping available
  • 3 Years Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £156.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The VOLTCRAFT CC-421 current calibrator is a high precision calibration tool for your measurement device. The current source can supply up to 24mA max. at 400ohm, DC current measurement up to 24mADC and loop current measurements. The CC-421 connects four functions in one device: Precise DC source, Measurement of process currents, Supplying and measuring 2-conductor loop current systems and Precise DC-source. It is simple to use, with only 3 slide switches and one multiturn potentiometer.


  • 4-in-1 device
  • 2.5 measurements/readings per second
  • Basic accuracy: 0.2%
  • Supplied with measurement cable and user manual (Batteries not included)
Type Current calibrator
Power Supply 9V battery pack
Unit of measurement Current
Manufacturers Warranty 3 Years
Measurement Range 0.024A

Reviews

Be the first to submit a review

Trustpilot