CamdenBoss CC10B Contact Block with Holder NO Green Metal Base

Order Code:

78-2453

Brand: CamdenBoss MPN: CC10B
Qty Unit Price (Ex VAT)
5+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 02/07/2026

This contact block with metal mounting plate is ideal for use with 22mm pushbutton switches. The contact block is supplied in green in Normally Open (NO) position.


  • For Use with: 22mm Diameter Control Switches
  • No. of Poles of Poles: 1
  • Contact Current Max: 10A
  • Contact Voltage AC Max: 400V
  • Contact Voltage DC Max: 250V
  • Switch Terminals: Screw
  • CamdenBoss part CC10B

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Contact block

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot