Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Re-reeling orders placed after 16:30 will be processed the next working day.
This Hex-Box Pi Ready Enclosure, Black is designed to allow customisation and user flexibility.
This UK manufactured, 100% recyclable enclosure is made up from a top, bottom and six self-retaining panels. Two of the panels are customised to accommodate Raspberry Pi boards. The power cable panel and remaining vented and solid panels can be positioned as required to suit your Pi project.
PCB mounting bosses are provided, six in the top and four in the base, with a Raspberry Pi mountable footprint.
The design features and modern aesthetic create the perfect enclosure for Pi projects (when paired with the wall mount bracket) or desktops (when paired with the rubber feet) each sold separately.
The enclosure is ideal for industrial IoT, smart home, smart office, portable computer, networking projects, Pi camera, Pi screen, IoT, etc.
Note: Raspberry Pi board not included.
Enclosure Dimensions | |
External (L x W x H) | 146 x 130 x 45mm |
Internal (L x W x H) | 122.5 x 125.5 x 34.5mm |
Wall thickness | 2.5mm |
Materials | |
Base | UL94-V0 ABS |
Top | UL94-V0 ABS |
Screws | BZP (bright zinc plated steel) |
Colours | |
Grey | RAL7047 |
Black | RAL9005 |
White | RAL9003 |
Screw torque | 0.3Nm |
Operating temperature | -10°C to +80°C |
Weight | 120g |
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Type | Raspberry Pi Enclosure |
---|---|
Material | ABS |
Enclosure Length | 146mm |
Enclosure Width | 130mm |
Enclosure Height | 45mm |
Series | Hex-Box |
Flame Resistance | UL94-V0 |
IP Rating | IP30 |
Internal Features | Raspberry Pi mounting |
External Features | 2 Custom Pi3 panels, 2 Solid panels, 3 Vented panels |
Colour | Black, RAL9005 |
Finish | Smooth |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In