Panasonic CB1-P-12V 1CO 40A Auto Relay

Order Code:

60-5024

Brand: Panasonic MPN: CB1-P-12V
Qty Unit Price (Ex VAT)
1+ £3.87
50+ £2.92
100+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
118 in stock, despatched same dayAdditional quantity lead time 11 months

A miniature 12V ISO type PCB mounting relay from Panasonic rated at 40A.


  • Constructed using copper as the current carrying material so offering low temperature rise
  • Ruggedly constructed for use in harsh environments
  • Change-over contacts
Coil Voltage 12V
Contact Configuration SPCO
Switching Current 40A
Length 26mm
Height 25mm
Width 12.4mm
Coil Resistance 103Ω
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 560W
Switching Voltage Max (AC) 16V
Type CB1-P

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot