Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Eisco Premium Van De Graaff Generator - Hand Operated

Order Code:  

52-3636

  Copy to clipboard
Brand: Eisco  Copy to clipboard MPN: PH0918A Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £120.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
2 in Stock, despatched same dayAdditional 4 due on 12/06/2024

This Van De Graaff generator has been specially designed for electrostatic experiments, and where a source of high voltage is required.

The generator is mounted on a stable base along with a crank pulley that is rotated by hand.


  • Develops voltage up to 200kV, depending on ambient conditions
  • Spark length up to 60mm
  • Sphere: aluminium 200mm dia.
  • Charge collecting belt: silicon rubber with excellent insulation resistance
  • Belt-tracking easily adjusted
  • Acrylic shaft allows for full visibility
  • Charge collecting combs: aluminium mesh, clearly visible
  • Connections: 4mm sockets in dome and base
  • Discharger: spherical 100mm dia., with insulated handle and 4mm sockets
  • Hand operated
  • Eisco type PH0918A
Type Van de Graaff generator

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


02 November 2018 Question by: Rapid Customer | Product code: 52-3636
Q. Hi I want this for a science party so the question I have (which is very scientific) Will it make my hair stand on end?
A. Hi Sabrina, thank you for your question. If touched for long enough and your hair is reasonably clean, it will gently make the hair follicles charged so they repel each other and make the hair stand up.

Reviews


Be the first to submit a review