Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect 13A Plug (Fused 5A) to IEC 1.8m Cordset

Order Code:  

23-0698

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 23-0698 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.14
25+ £3.66
100+ £3.04

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
2,006 in Stock, despatched same dayAdditional quantity lead time 5 months

A cordset consisting of a non-rewireable 13A sleeved pin mains plug and an IEC plug moulded to a 3-core cable sheathed overall in black.


  • Length 1.8m
  • UK 13A plug
  • Fitted with a replaceable 5A fuse
  • IEC socket
  • 250V voltage rating
  • Black colour
  • 3x 0.75mm² cable
  • BS1363/A, KEMA, OVE, DVE, FI, VDE approved
Current Rating 5A
Length 1.8m
Plug Type UK 13A
Socket Type C13 (IEC)
Type Cordset

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot