Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM 178.412 Carpet Covered Qt15 Pa Speaker Box 15 Inch 300W

Order Code:  

35-4601

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 178.412  Copy to clipboard
 Report an error

Discontinued

This 300W, 8Ω, 2-way bass reflex speaker with a 15in driver has a hard-wearing and attractive carpet covering. The box is loaded with a high-powered main driver coupled with a matched compression driven HF unit that is front-loaded onto a ported baffle that has recessed handles and is protected by a steel mesh grille.

Each speaker may be used as full range PA speakers or, alternatively, as the mid-top component part of a system in conjunction with a sub cabinet.

The driver cabinets have a sturdy wood composite construction and are trapezoidal in shape to facilitate the arraying of multiple cabinets. A Ø35mm top hat is fitted to facilitate mounting. And the speakers are interfaced via gold plated terminals and 2x 6.3mm jack sockets.
Height 480mm
Frequency 35 to 20000Hz
Impedance
Colour Black

Reviews


Be the first to submit a review