Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Card Cams 2mm Pack of 200

Order Code:  

52-2025

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 52-2025  Copy to clipboard
  • Country of Origin: China
 Report an error

Discontinued

Inexpensive cams with a central hole and 4 off-centre holes.


  • Made from 2mm thick card
  • Outside diameter 38mm
  • Holes are approximately 4mm diameter
  • Ideal for cam boxes and other animated models
  • Supplied in packs of 200
Type Cam
Bore Diameter 4mm
Quantity 200

Reviews


Be the first to submit a review