Christmas Opening Hours and Delivery Dates here
DeWalt Carbon Safety Brown Nubuck Hiker Boots UK 8 Euro 42

DeWalt Carbon Safety Brown Nubuck Hiker Boots UK 8 Euro 42

Order Code:

84-3300

Brand: DEWALT MPN: DEWCARBONBROWN8 EAN-13: 5055160032663
  • Country of Origin:
  • View All

Discontinued


These carbon safety hiker boots from DeWalt are general work hiker-style boots with a nubuck surface, steel toecap and steel midsole for maximum protection. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and come equipped with a flexible EVA rubber sole.


  • Protective footwear
  • Safety rating: S3 WR
  • Slip rating: SRA
  • Conform to: CE ENISO20345
  • Colour: brown
  • Product weight: 1.840kg
  • Size: UK 8/Euro 42
  • Manufacturer's part DEWCARBONBROWN8
Type Boot
Size UK 8
Size EU 42

Trustpilot