Christmas Opening Hours and Delivery Dates here
DeWalt Carbon Safety Brown Nubuck Hiker Boots UK 12 Euro 47

DeWalt Carbon Safety Brown Nubuck Hiker Boots UK 12 Euro 47

Order Code:

84-3304

Brand: DEWALT MPN: DEWCARBONBROWN12 EAN-13: 5055160032724
  • Country of Origin:
  • View All

Discontinued


These carbon safety hiker boots from DeWalt are general work hiker-style boots with a nubuck surface, steel toecap and steel midsole for maximum protection. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and come equipped with a flexible EVA rubber sole.


  • Protective footwear
  • Safety rating: S3 WR
  • Slip rating: SRA
  • Conform to: CE ENISO20345
  • Colour: brown
  • Product weight: 2.080kg
  • Size: UK 12/Euro 47
  • Manufacturer's part DEWCARBONBROWN12
Type Boot
Size UK 12
Size EU 47

Trustpilot