Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 47648 Car Boot Liner - 1.25 x 1.8m

Order Code:  

91-4266

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 47648  Copy to clipboard EAN-13: 5010559476480
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
151 available to back OrderBack-order availability date - 21/04/2024

Ideal for the prevention of damage to the inside of car boots, estate cars, SUVs etc. Hard wearing, waterproof and will wipe clean easily. Popper fastening with lifting handles. Polybag with header.


Type Boot liner
Length 1.8m
Width 1.25m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review