Silverhook CAN2 Unleaded Petrol Can & Spout Green 5 litre

MPN
CAN2
Brand
Silverhook
EAN-13
5019567206041
Order Code
97-1614
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

A colour co-ordinated plastic fuel can with external graduations moulded into the outer casing.

Supplied with flexible pouring spout which mounts neatly on can top.

The Petroleum Spirit (Motor Vehicles etc.) Regulations 1929 and the Petroleum Spirit (Plastic Containers) Regulations 1982 limit the amount of petrol that can be kept in a domestic garage or within six metres of a building (e.g. most domestic driveways).

The limit is a maximum of two suitable metal containers each of a maximum capacity of ten litres and two plastic containers (which have to be of an approved design) each of a maximum capacity of five litres.

These limits also apply to any containers kept in a vehicle parked in the garage or on the driveway (but not to the internal fuel tank of the vehicle). Under no circumstances should the petrol containers be stored in the home itself.

Colour. Green. (Unleaded)

Size. 5 litre.


Type Fuel can
Material Plastic
Capacity 5L

Reviews

Be the first to submit a review

Trustpilot