Christmas Opening Hours and Delivery Dates here

Camblock Plus CTBP6550/2 10mm Low Profile 90 Degree Rising Clamp T/Block 2p

Order Code:

20-3379

Brand: CamdenBoss MPN: CTBP6550/2
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
2000+ £0.279
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderPlease contact us for lead time

A 2-pole low profile 10mm pitch professional rising clamp terminal block designed for use on PCBs.

This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.


  • Length 15mm
  • 90° Mounting
  • Rating 16A 300V
  • Double interlocking modules
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 10mm
No. of Ways 2
Mounting Type Through Hole
Wire Gauge (AWG) 22 to 16AWG
Wire Termination Rising clamp
Current Rating 16A
Colour Green
Wire Gauge 1.3mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot