Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sharp Calculator EL-W200 GGY

Order Code:  

57-4626

  Copy to clipboard
Brand: Sharp  Copy to clipboard MPN: ELW200G  Copy to clipboard EAN-13: 4974019026008
  • Country of Origin:
 Report an error

Discontinued

The Sharp EL-W200 GGY has a compact, elegant and functional design. Its extra large 8-digit LCD display is framed by an attractive glass-like surround, giving it a sophisticated appearance.


  • 3-button memory
  • 'Glass top' design
  • Solar and battery operation
  • Tax calculation function
  • 1000s separators
  • Function symbol display
  • Colour: grey, black
  • Dimensions: 105 x 60 x 8.1mm
  • Weight 45g
  • Sharp type EL-W200GGY
Type Desktop
Number of Digits 8
Power Source Battery and solar
Dimensions 105 x 60 x 8.1mm

Reviews


Be the first to submit a review