Square cage nut from Affix made from zinc-plated steel suitable for use in rack systems and instrument cases.
- Nuts retained in spring steel cages which fit into square holes punched in the mounting panel
- Thread size M6
- Suitable for panel thickness 0.7 to 1.6mm
- Mounting hole: 9.5mm square
- Supplied in packs of 50
Type |
Square |
Size |
M6 |
Quantity |
50 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.