Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Wall Plug Ties Black - pack of 100

Wall Plug Ties Black - pack of 100

Order Code:  

04-1102

  Copy to clipboard
Brand: HellermannTyton  Copy to clipboard MPN: WPT230  Copy to clipboard
 Report an error

Discontinued

Wall Plug Self Locking Cable Tie, 59mm Bundle Diameter, Black Colour, Polyamide 6.6 Material, -40°C to +80°C Temperature Range, 230mm Length, 8mm Width, A Wall Plug Fixing and Cable Tie in One Piece, Easy to Use, Simply Drill an 8mm Hole and Knock in the Peg, Economical and Versatile, Durable and Non-corrosive, Designed to Hold and Secure Cable Ties to Brick, Concrete or Wood, Supplied in Pack of 100
  • Designed to hold and secure cable ties to brick, concrete or wood
  • Easy to use
  • Simply drill an 8mm hole and knock in the peg
  • Economical and versatile
  • Durable and non-corrosive
  • Available in black
  • Supplied in packs of 100

Reviews


Be the first to submit a review