Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruConnect NL2VV-050 S-video to S-video Lead 5m

TruConnect NL2VV-050 S-video to S-video Lead 5m

Order Code:  

16-0352

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: NL2VV-050  Copy to clipboard EAN-13: 5055781216107
 Report an error

Discontinued

This is a gold plated 4-pin / 4-pin SVHS lead. It will enable the user to get a perfect video signal. The lead is ideal forPC to display or output recorder or from DVD or AV receiver to plasma, LCD or projector. Can be used for long cable runs.
  • 4-pin connectors
  • Silver cast injection hood
  • From:24ct gold-plated S-Video din plug (with easy-grip, zinc-plated all metal barrel)
  • To: 24ct gold-plated S-Video din plug (with easy-grip, zinc-plated all metal barrel)
  • Cable: Available in 1.5, 3, 5, and 10m options, twin coaxial construction, 99.99% oxygen free copper, dual concentric screen
Type S-video DIN lead
Connector Type A S-Video DIN Plug
Connector Type B S-Video DIN Plug
Contact Plating Gold
Gender M-M
Length 5m

Reviews


Be the first to submit a review