Cool Seal 150-234-40 Red 22-18 AWG Pack of 40

MPN
150-234-40
Brand
Cool Seal
Order Code
33-0365

Discontinued


Cool Seal red crimp connectors, supplied in pack of 40 butt splices.

The Cool Seal system allows for heatless and solderless connections, you need only to strip the wire, insert it into the connector and crimp to produce a durable, instantly moisture proof connection.


  • 0.5mm - 1.0mm
  • 22 to 18 AWG
Colour Red
Insulated Nylon
Maximum Wire Size (mm2) 22 to 18AWG
Connector Length 32mm
Easy Entry No
Outside Diameter 4.2mm
Type Butt splice

Trustpilot