Elkay 690HFSASSD Conclamp Cable Gland Type A

Order Code:

04-0270

Brand: Elkay MPN: 690HFSASSD

Discontinued


This black type A Conclamp cable gland from Elkay is part of a versatile cable clamping system incorporating a 3-way terminal block.


  • Enables the user to employ a single component for cable entry into equipment housing and terminate the cable
  • Thread size M20
  • Rated 380V, 25A
Colour Black
Material Polyamide 6.6
Type Conclamp
Cable Diameter 13.5mm
Height 30mm
Width 28mm

Trustpilot