Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Oupiin 2111-1*40G00SB 40W Single Row PCB Header Plug

Order Code:  

22-3150

  Copy to clipboard
Brand: Oupiin  Copy to clipboard MPN: 2111-1*40G00SB Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    3 40
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.676
100+ £0.510

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for expedited delivery
656 in Stock, despatched same dayAdditional quantity lead time 4 months

A low-cost low profile PCB header plug with 40 ways for connections between circuit boards. Mates with 2106, 2141, 2143 and 2148 PCB sockets.


  • 2mm pitch
  • Can be cut to shorter lengths
  • Gold plated PCB header
  • 1A current rating
  • Solder termination
  • Gold plated brass contact material
  • Plastic housing material
  • 500VAC dielectric withstanding voltage
  • Side-to-side and end-to-end stackable
  • Oupiin 2111 Series
Pitch 2mm
Connection Through hole
Number of Pins 40
Number of Rows 1
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot