Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS 31499-5 Cable Lock 870/85 QuickSnap

Order Code:  

51-7702

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 31499-5  Copy to clipboard EAN-13: 4003318314995
  • Country of Origin:
 Report an error

Discontinued

The ABUS 31499-5 Cable Lock 870/85 QuickSnap has been designed for good protection at low theft risk and is recommended for securing entry level bicycles and children bikes.

This quality lock has a 20mm high quality steel cable and PVC-coating to prevent damage of the bicycle’s paintwork, while the steel shells, case and supporting elements of the locking mechanism are made of special hardened steel.


  • ABUS automatic cylinder with protection against drilling and user-friendly reversible key
  • Two keys supplied with lock
  • QuickSnap - one-button operation with easy mounting at the saddle clamping bolt
  • Variable lock positioning, thanks to rotatable bracket counterpart on the lock (15° steps)
  • Good flexibility and quite low weight
  • 20mm/85cm
  • 672g weight
  • Type Security
    Material Steel / PVC
    Size 850mm

    Reviews


    Be the first to submit a review