Hirschmann CA6LD 6 Pole + Earth Free Cable Socket

Hirschmann CA6LD 6 Pole + Earth Free Cable Socket

Order Code:

23-1437

Brand: Hirschmann MPN: CA6LD EAN-13: 4002044182069

Discontinued


Screw locking cable socket from Hirschmann manufactured in impact-proof black glass fibre reinforced plastic sealed to IP67.


  • Rated voltage 250V
  • Rated current 10A
  • 6-pole and earth
  • Free socket
  • VDE, SEV, UL,CSA approved
  • Panel cut-out 22mm
  • Cable diameter 12mm
  • Manufacturer's part CA6LD
Type Field Attachable Power Connector
Colour Black
Contact Termination Solder
Pin/Socket Socket

Questions

*Question functionality currently disabled
Thursday, October 6, 2011 | Question by: Rapid Customer | Product code: 23-1437
Q. Please can you advise if a sealing cap is available for the socket
A. thanks for the enquiry a sealing cap is not currently available through rapid at present

Trustpilot