Hirschmann CA6GS 6 Pole + Earth Panel Plug

Image Representative of Range

Hirschmann CA6GS 6 Pole + Earth Panel Plug

Order Code:

23-1445

Brand: Hirschmann MPN: CA6GS
Qty Unit Price (Ex VAT)
1+ £3.74
10+ £3.67
25+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayFurther 134 despatched in 4 working days

Screw locking panel plug from Hirschmann manufactured in impact-proof black glass fibre reinforced plastic sealed to IP67.


  • Rated voltage 250V
  • Rated current 10A
  • 6-pole and earth
  • Panel plug
  • VDE, SEV, UL,CSA approved
  • Panel cut-out 22mm
  • Cable diameter 8mm
  • Manufacturer's part CA6GS
Type Receptacle Power Connector
Colour Black
Contact Termination Solder
Pin/Socket Pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot