Hirschmann CA6GD 6 Pole + Earth Panel Socket

Order Code:

23-1455

Brand: Hirschmann MPN: CA6GD
Qty Unit Price (Ex VAT)
1+ £7.08
10+ £6.30
25+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayFurther 282 despatched in 4 working days

Screw locking panel socketfrom Hirschmann manufactured in impact-proof black glass fibre reinforced plastic sealed to IP67.


  • Rated voltage 250V
  • Rated current 10A
  • 6-pole and earth
  • Panel socket
  • VDE, SEV, UL,CSA approved
  • Panel cut-out 22mm
  • Cable diameter 12mm
  • Manufacturer's part CA6GD
Type Receptacle Power Connector
Colour Black
Contact Termination Solder
Pin/Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot