HiKOKI C9U3/J7 Circular Saw 235mm 1670W 110V

Order Code:

96-1716

Brand: HiKOKI MPN: C9U3/J7 EAN-13: 4966376293476
Qty Was Unit Price (Ex VAT)
1+ £190.49 £166.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The HiKOKI C9U3 Circular Saw has been designed to cut through tough projects in double quick time. External brush caps and a unique angle setting system to ensure the accuracy of 90° cuts, make the saw easy-to-use and extremely precise. The tool is also extremely sturdy and practical with an aluminium blade cover and heavy-duty aluminium base.

The soft grip handle makes it comfortable to work with and a blower moves dust and debris away to ensure the cut line is always visible. It also comes with an adjustable metal cut line guide, spindle lock for easy blade replacement plus a dust extraction adaptor. It is fitted with a very long, 4m power lead that means it can be taken wherever it's needed and the cord holder ensures the mains lead is clear of cut line, so it doesn't get in the way of the operator.

Supplied with: 1 x TCT Saw Blade 235 x 30mm x 20T, 1 x Dust Extraction Adaptor, 1 x Guide, 1 x Wrench and 1 x Carrying Case.

Specification:

Input Power: 240V 2,000W, 110V 1,670W
No Load Speed: 5,000/min.
Max. Cutting Depth: 90° 86mm, 45° 65mm
Blade: 235 x 30mm Bore
Weight: 6.8kg

1 x HiKOKI C9U3/J7 Circular Saw 235mm 1670W 110V version.


Type Saw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot