TE Connectivity C93428 DPDT PCB Relay 6VDC 2A

Order Code:

54-5991

Brand: TE Connectivity MPN: 5-1462000-7

Discontinued


This 2A 6V DC DPDT telecomms/signal relay is a PCB mounting component suitable for a wide range of applications such as communications equipment, analog, ISDN, xDSL, PABX, voice over linecard applications, office and business equipment, measurement and control equipment, etc.


  • Mains voltage switching range
  • Slimline design
  • Bifurcated contacts
  • Dimensions 20 x 10 x 11mm
  • Approvals VDE, cULus
Coil Voltage 6V
Contact Configuration DPDT
Switching Current 2A
Coil Resistance 180Ω
Length 20mm
Width 10mm
Height 11mm
Mounting Type PCB
Coil Current 10mA
Operating Temperature -55 to +85°C
Switching Voltage Max (AC) 250V

Trustpilot